Reference Only

LMLP03A2M220CTAR

Power Inductors - SMD 22uH DCR= 0.63ohm 20% 03A3

Manufacturer:

Mfr Part:
LMLP03A2M220CTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case3 mm x 1.2 mm x 3 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current420 mA
Maximum DC Resistance630 mOhms
Saturation Current370 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
SeriesLMLPC
PackagingReel
ApplicationMagnetic
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?