Reference Only

LMLP0303N4R7CTAR

Power Inductors - SMD 4.7uH DCR= 0.19ohm 30% 0303.

Manufacturer:

Mfr Part:
LMLP0303N4R7CTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case3.0 mm x 3.0 mm x 1.00 mm
ShieldingShielded
Inductance4.7 uH
Tolerance30 %
Maximum DC Current780 mA
Maximum DC Resistance190 mOhms
Saturation Current750 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3 mm
Width3 mm
Height1 mm
SeriesLMLPC
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.089$356.00
$0.084$840.00
Need more?