Reference Only

LMLP0303N3R3CTAR

Power Inductors - SMD 3.3uH DCR= 0.14ohm 30% 0303.

Manufacturer:

Mfr Part:
LMLP0303N3R3CTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case3 mm x 1 mm x 3 mm
ShieldingShielded
Inductance3.3 uH
Tolerance30 %
Maximum DC Current940 mA
Maximum DC Resistance140 mOhms
Saturation Current870 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3 mm
Width3 mm
Height1 mm
SeriesLMLPC
PackagingReel
ApplicationMagnetic
Inductance - nH3300 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$368.00
$0.085$850.00
Need more?