Reference Only

LMLP0202N2R2CTAR

Power Inductors - SMD 2.2uH DCR= 0.15ohm 20% 0202.

Manufacturer:

Mfr Part:
LMLP0202N2R2CTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case2.4 mm x 1 mm x 2.4 mm
ShieldingShielded
Inductance2.2 uH
Tolerance30 %
Maximum DC Current970 mA
Maximum DC Resistance150 mOhms
Saturation Current1.29 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.4 mm
Width2.4 mm
Height1 mm
SeriesLMLPC
PackagingReel
ApplicationMagnetic
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.163$978.00
Need more?