Reference Only
LG224Z334MAT2S1
Capacitor Arrays & Networks KGA15ZS70G334MU NEW GLOBAL PN 4V .33uF 2 A 581-KGA15ZS70G334MU.
Datasheet
LG224Z334MAT2S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 330 nF | |
| Voltage Rating DC | 4 VDC | |
| Termination Style | SMD/SMT | |
| Number of Elements | 2 Element | |
| Tolerance | 20 % | |
| Length | 0.8 mm | |
| Width | 1.6 mm | |
| Series | LGA | |
| Packaging | Reel | |
| Dissipation Factor DF | 6.5 | |
| Height | 0.55 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Arrays & Networks | |
| Product | Reverse Geometry Capacitor Arrays | |
| Subcategory | Capacitors | |
| Voltage Rating | 4 V | |
| Part # Aliases | KGA15ZS70G334MU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.433 | $1,732.00 | |
| $0.40 | $9,600.00 |
Need more?