LG224Z224MAT2S1 KYOCERA AVX

LG224Z224MAT2S1

Capacitor Arrays & Networks KGA15ZS70G224MU NEW GLOBAL PN 4V .22uF 2 A 581-KGA15ZS70G224MU.

Manufacturer:

Mfr Part:
LG224Z224MAT2S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance220 nF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Number of Elements2 Element
Tolerance20 %
Length0.8 mm
Width1.6 mm
SeriesLGA
PackagingReel
Height0.55 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
ProductReverse Geometry Capacitor Arrays
SubcategoryCapacitors
Voltage Rating4 V
Part # AliasesKGA15ZS70G224MU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.604$2,416.00
$0.557$4,456.00
Need more?