Reference Only

LG126Z473MAT2S1

Capacitor Arrays & Networks KGA05AS70J473MH NEW GLOBAL PN 6.3V 47nF A 581-KGA05AS70J473MH.

Manufacturer:

Mfr Part:
LG126Z473MAT2S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance47 nF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Number of Elements2 Element
Tolerance20 %
Length0.5 mm
Width1 mm
SeriesLGA
PackagingReel
Height0.55 mm
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating6.3 V
Part # AliasesKGA05AS70J473MH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.36$3,600.00
$0.332$6,640.00
Need more?