Reference Only
LG126D104MAT2S1
Capacitor Arrays & Networks KGA05AR50J104MH NEW GLOBAL PN 6.3V 0.10u A 581-KGA05AR50J104MH
Datasheet
LG126D104MAT2S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Number of Elements | 2 Element | |
| Tolerance | 20 % | |
| Length | 0.5 mm | |
| Width | 1 mm | |
| Series | LGA | |
| Packaging | Reel | |
| Dissipation Factor DF | 6.5 | |
| Height | 0.8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Termination Band Width | 0.8 mm | |
| Voltage Rating | 6.3 V | |
| Part # Aliases | KGA05AR50J104MH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?