Reference Only
LD154Z104MAB2C
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet
LD154Z104MAB2C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.1 uF | |
| Voltage Rating DC | 4 VDC | |
| Dielectric | X7S | |
| Tolerance | 20 % | |
| Case Code - in | 0204 (Reversed) | |
| Case Code - mm | 0510 (Reversed) | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 0.5 mm (0.02 in) | |
| Width | 1 mm (0.039 in) | |
| Height | 0.35 mm (0.014 in) | |
| Product | Reverse Geometry Type MLCCs | |
| Series | LD LICC | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | FLEXITERM | |
| Type | Low Inductance Chip Capacitor (LICC) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?