Reference Only

LCWC1206KR33GTAR

RF Inductors - SMD 330nH 10%.

Manufacturer:

Mfr Part:
LCWC1206KR33GTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1206 (3216 metric)
ShieldingUnshielded
Inductance330 nH
Tolerance10 %
Maximum DC Current590 mA
Maximum DC Resistance620 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency650 MHz
TerminationStandard
Length3.45 mm
Width1.9 mm
Height1.4 mm
Core MaterialCeramic
SeriesLCWC
PackagingReel
ApplicationRF
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency50 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.347$1,388.00
Need more?