Reference Only

LCWC1008KR68GTAR

RF Inductors - SMD 680nH 10%.

Manufacturer:

Mfr Part:
LCWC1008KR68GTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1008 (2928 metric)
ShieldingUnshielded
Inductance68 nH
Tolerance10 %
Maximum DC Current1 A
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum65
Self Resonant Frequency1.3 GHz
TerminationStandard
Length2.92 mm
Width2.79 mm
Height2.13 mm
Core MaterialCeramic
SeriesLCWC
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Inductance - nH68 nH
Inductance - pH68000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency50 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.143$572.00
$0.133$1,330.00
Need more?