Reference Only

LCWC1008J47NQTAR

RF Inductors - SMD 47nH 5%

Manufacturer:

Mfr Part:
LCWC1008J47NQTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1008 (2928 metric)
ShieldingUnshielded
Inductance47 nH
Tolerance5 %
Maximum DC Current1 A
Maximum DC Resistance160 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum65
Self Resonant Frequency1.5 GHz
TerminationStandard
Length2.92 mm
Width2.79 mm
Height2.13 mm
Core MaterialCeramic
SeriesLCWC
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Inductance - nH47 nH
Inductance - pH47000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency50 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?