Reference Only
LCWC1008J1R8GTAR
RF Inductors - SMD 1.8nH 1008 5%
Datasheet
LCWC1008J1R8GTAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 1008 (2928 metric) | |
| Inductance | 1.8 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 2.6 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 28 | |
| Self Resonant Frequency | 160 MHz | |
| Length | 2.92 mm | |
| Width | 2.79 mm | |
| Core Material | Ceramic | |
| Series | LCWC | |
| Packaging | Reel | |
| Case Code - in | 1008 | |
| Case Code - mm | 2928 | |
| Inductance - nH | 1800 nH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?