Reference Only

LCWC0402J4N7GTAR

RF Inductors - SMD 4.7nH 5%

Manufacturer:

Mfr Part:
LCWC0402J4N7GTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0402 (1208 metric)
ShieldingUnshielded
Inductance4.7 nH
Tolerance5 %
Maximum DC Current640 mA
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency4.7 GHz
TerminationStandard
Length1.19 mm
Width0.66 mm
Height0.64 mm
Core MaterialCeramic
SeriesLCWC
PackagingReel
ApplicationCommercial
Case Code - in0402
Case Code - mm1208
Inductance - nH4.7 nH
Inductance - uH0.0047 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency250 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?