Reference Only

LCWC0402G10NGTAR

RF Inductors - SMD 10nH 2%.

Manufacturer:

Mfr Part:
LCWC0402G10NGTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance10 nH
Tolerance2 %
Maximum DC Current480 mA
Maximum DC Resistance195 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum21
Self Resonant Frequency3.9 GHz
TerminationStandard
Length1.27 mm
Width0.76 mm
Height0.61 mm
Core MaterialCeramic
SeriesLCWC
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1208
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency250 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.287$2,296.00
Need more?