Reference Only

LCCI0603JR22GTAR

RF Inductors - SMD 220nH Tol 5% 0603 30 0mA DCR=1.5 Ohms.

Manufacturer:

Mfr Part:
LCCI0603JR22GTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance220 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance1.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum8
Self Resonant Frequency400 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialCeramic
SeriesLCCI
PackagingReel
ApplicationCommercial
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency50 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.044$352.00
Need more?