Reference Only

LCCI0201S3N9GTAR

RF Inductors - SMD 3.9nH Tol 0.3nH 0201 400mA DCR=.3 Ohms

Manufacturer:

Mfr Part:
LCCI0201S3N9GTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0201 (0603 metric)
ShieldingUnshielded
Inductance3.9 nH
Tolerance0.3 nH
Maximum DC Current400 mA
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum5
Self Resonant Frequency6.5 GHz
TerminationStandard
Length0.6 mm
Width0.3 mm
Height0.3 mm
SeriesLCCI
PackagingReel
ApplicationCommercial
Case Code - in0201
Case Code - mm0603
Inductance - nH3.9 nH
Inductance - uH0.0039 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?