Reference Only

LCCI0201J27NQTAR

New Product
RF Inductors - SMD 27nH 0201 140mA DCR=2.3mOhms 5% High Q.

Manufacturer:

Mfr Part:
LCCI0201J27NQTAR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
Package / Case0201 (0603 metric)
Inductance27 nH
Tolerance5 %
Maximum DC Current140 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum12
Self Resonant Frequency2 GHz
TerminationStandard
Length0.6 mm
Width0.3 mm
Height0.3 mm
SeriesLCCI
PackagingReel
ApplicationMobile Communications, Frequency Circuits
Case Code - in0201
Case Code - mm0603
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
Test Frequency500 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.008$240.00
Need more?