Reference Only

L2L14C103MAB1A

Capacitor Arrays & Networks

Manufacturer:

Mfr Part:
L2L14C103MAB1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance10 nF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Number of Elements8 Element
Tolerance20 %
SeriesX5R
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating4 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?