Reference Only

L2L13C473MAB1S

Capacitor Arrays & Networks 25V 47nF 20% 0508 X7 R.

Manufacturer:

Mfr Part:
L2L13C473MAB1S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance47 nF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Number of Elements8 Element
Tolerance20 %
Length1.25 mm
Width2 mm
SeriesX5R
PackagingReel
Height0.55 mm
Product TypeCapacitor Arrays & Networks
ProductReverse Geometry Capacitor Arrays
SubcategoryCapacitors
Voltage Rating25 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$3.31$13,240.00
Need more?