Reference Only

L08052R7DESTR

RF Inductors - SMD 2.7nH 2000mA 0805 DC =0.08ohm.

Manufacturer:

Mfr Part:
L08052R7DESTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance2.7 nH
Tolerance0.5 nH
Maximum DC Current2 A
Maximum DC Resistance80 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum42
Self Resonant Frequency10 GHz
TerminationStandard
Length2.11 mm
Width1.5 mm
Height0.91 mm
Series0603, 0805
PackagingReel
ApplicationHigh Frequency
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency450 MHz
TradenameAccu-L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.416$1,248.00
$0.405$2,430.00
Need more?