Reference Only

L06031R8BGSTR

RF Inductors - SMD 1.8nH 1000mA 0603 DC =0.07ohm.

Manufacturer:

Mfr Part:
L06031R8BGSTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance1.8 nH
Tolerance0.1 nH
Maximum DC Current1 A
Maximum DC Resistance70 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency10 GHz
TerminationStandard
Length1.6 mm
Width0.81 mm
Height0.61 mm
Series0603, 0805
PackagingReel
ApplicationHigh Frequency
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency450 MHz
TradenameAccu-L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.315$945.00
Need more?