Reference Only

L0603100JGSTR

RF Inductors - SMD 12nH 300mA 0603 DC=0 .50ohm.

Manufacturer:

Mfr Part:
L0603100JGSTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance10 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance450 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum28
Self Resonant Frequency3.5 GHz
TerminationStandard
Length1.6 mm
Width0.81 mm
Height0.61 mm
Series0603, 0805
PackagingReel
ApplicationHigh Frequency
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency450 MHz
TradenameAccu-L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.299$897.00
Need more?