Reference Only

L0603100FGWTR

RF Inductors - SMD 10nH 1%.

Manufacturer:

Mfr Part:
L0603100FGWTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance10 nH
Tolerance1 %
Maximum DC Current300 mA
Maximum DC Resistance450 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum28
Self Resonant Frequency3.5 GHz
TerminationStandard
Length1.6 mm
Width0.81 mm
Height0.61 mm
Series0603, 0805
PackagingReel
ApplicationRF
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency450 MHz
TradenameAccu-L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.712$2,136.00
$0.688$4,128.00
Need more?