Reference Only

L04022R7A4NTR

New Product
RF Inductors - SMD 2.7nH 250mA DCR=250mOhms Tol=0.05nH Term=Sn100 AEC-Q200.

Manufacturer:

Mfr Part:
L04022R7A4NTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
Package / Case0402 (1005 metric)
Inductance2.7 nH
Tolerance0.05 nH
Maximum DC Current250 mA
Maximum DC Resistance250 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency9.5 GHz
TerminationStandard
Length1 mm
Width0.58 mm
Height0.35 mm
SeriesL0402
PackagingReel
ApplicationPower and Signal
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductor
Termination StyleSMD/SMT
Test Frequency450 MHz
TradenameAccu-L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.391$1,955.00
Need more?