Reference Only

L04022R2AHNTR

RF Inductors - SMD 2.2nH.

Manufacturer:

Mfr Part:
L04022R2AHNTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance2.2 nH
Tolerance0.05 nH
Maximum DC Current400 mA
Maximum DC Resistance200 mOhms
Q Minimum15
Self Resonant Frequency15 GHz
TerminationStandard
Length1 mm
Width0.58 mm
Height0.35 mm
SeriesL0402
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency450 MHz
TradenameAccu-L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.356$1,780.00
Need more?