Reference Only
KT2520K25000ZAW18TDS
Obsolete
TCXO Oscillators 25MHz 1.8volts -40C +85C 2.5x2mm DISC-BY-MFG-06/21
Datasheet
KT2520K25000ZAW18TDS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | TCXO Oscillators | |
| Length | 2.5 mm | |
| Packaging | Reel | |
| Product Type | TCXO | |
| Qualification | AEC-Q200 | |
| Series | KT2520K | |
| Subcategory | Oscillators | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541600000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?