Reference Only

KT2520K19200ACV29RBS

TCXO Oscillators TCXO 19.2MHz 0.5ppm -30C +80C 2.5x2mm

Manufacturer:

Mfr Part:
KT2520K19200ACV29RBS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTCXO Oscillators
Product TypeTCXO
Length2.5 mm
Width2 mm
SeriesKT2520K
PackagingReel
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?