Reference Only

KT1612A32000AAW28TAK

TCXO Oscillators 26MHz 1.6mmX1.2mm +/-.05ppm.

Manufacturer:

Mfr Part:
KT1612A32000AAW28TAK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTCXO Oscillators
Package / Case1.65 mm x 1.25 mm x 0.55 mm
Frequency32 MHz
Frequency Stability2 PPM
Supply Voltage - Min1.68 V
Supply Voltage - Max3.3 V
Output FormatSine Wave
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length1.65 mm
Width1.25 mm
Height0.55 mm
PackagingReel
Mounting StyleSMD/SMT
Operating Supply Voltage1.68 V to 3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$20,000.00
Need more?