Reference Only

KSF30F60B

Obsolete
Small Signal Switching Diodes 600V 30A TO-247

Manufacturer:

Mfr Part:
KSF30F60B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySmall Signal Switching Diodes
ProductGeneral Purpose Diodes
Mounting StyleThrough Hole
Package / CaseTO-220-2
Peak Reverse Voltage600 V
Max Surge Current240 A
If - Forward Current30 A
ConfigurationSingle
Recovery Time60 ns
Vf - Forward Voltage1.7 V
Ir - Reverse Current50 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?