KOVTL40MDNCCCB KYOCERA AVX

KOVTL40MDNCCCB

OCXO Oscillators .

Manufacturer:

Mfr Part:
KOVTL40MDNCCCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryOCXO Oscillators
Product TypeOCXO
Package / Case25 mm x 25 mm
Frequency40 MHz
Frequency Stability10 PPB
Load Capacitance15 pF
Supply Voltage - Min3.13 V
Supply Voltage - Max3.47 V
Output FormatCMOS
Termination StyleDIP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length25 mm
Width25 mm
Height12.7 mm
PackagingBulk
Duty Cycle - Max55 %
Mounting StyleThrough Hole
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.82$98.82
$82.00$820.00
Need more?