KOVSG10MDNDCCT KYOCERA AVX

KOVSG10MDNDCCT

New Product
OCXO Oscillators .

Manufacturer:

Mfr Part:
KOVSG10MDNDCCT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryOCXO Oscillators
Product TypeOCXO
Package / Case25 mm x 25 mm
Frequency10 MHz
Frequency Stability20 PPB
Load Capacitance15 pF
Supply Voltage - Min3.13 V
Supply Voltage - Max3.47 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length25 mm
Width25 mm
Height12.7 mm
PackagingReel
Duty Cycle - Max55 %
Mounting StyleSMD/SMT
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?