Reference Only
KNH21C106DA3T
Obsolete
Feed Through Capacitors 10UF 6.3V 6.0A EMI FILTER
Datasheet
KNH21C106DA3T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 10 uF | |
| Current Rating | 6 A | |
| Ground Terminal | 0.4 mm | |
| Height | 1 mm | |
| Length | 2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Terminals | 3 Terminal | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Feed Through Capacitors | |
| Product | Three Terminal Filter Capacitors | |
| Series | KNH21 | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Tolerance | - 20 %, + 50 % | |
| Type | EMI Filter | |
| Voltage Rating DC | 6.3 VDC | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?