Reference Only

KGU03ACG1E1R2AH

New Product
Silicon RF Capacitors / Thin Film 25V 1.2pF C0G 0201 Tol=0.05pF RF/Ultra Low ESR.

Manufacturer:

Mfr Part:
KGU03ACG1E1R2AH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance1.2 pF
Package / Case0201 (0603 metric)
Tolerance0.05 pF
SeriesKGU
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in0201
Case Code - mm0603
Height0.33 mm
Length0.6 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductMicrowave Multilayer Capacitor
SubcategoryCapacitors
Temperature Coefficient / Code30 PPM/C
Termination StyleSMD/SMT
TypeMultilayer Capacitor
Voltage Rating DC25 VDC
Width0.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.022$330.00
Need more?