Reference Only

KGU03ACG1E100GH

Silicon RF Capacitors / Thin Film 25V 10pF C0G 0201 2% RF/Ultra Low ESR.

Manufacturer:

Mfr Part:
KGU03ACG1E100GH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance10 pF
Package / Case0201 (0603 metric)
Tolerance2 %
SeriesKGU
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMicrowave Multilayer Capacitor
Termination StyleSMD/SMT
PackagingReel
Case Code - in0201
Case Code - mm0603
Height0.33 mm
Length0.6 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Temperature Coefficient / Code30 PPM/C
TypeMultilayer Capacitor
Voltage Rating DC25 VDC
Width0.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.034$510.00
Need more?