Reference Only
KGU03ACG1E0R5AH
New Product
Silicon RF Capacitors / Thin Film 25V 0.5pF C0G 0201 Tol=0.05pF RF/Ultra Low ESR.
Datasheet
KGU03ACG1E0R5AH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 500 fF | |
| Package / Case | 0201 (0603 metric) | |
| Tolerance | 0.05 pF | |
| Series | KGU | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Case Code - in | 0201 | |
| Case Code - mm | 0603 | |
| Height | 0.33 mm | |
| Length | 0.6 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | Microwave Multilayer Capacitor | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 30 PPM/C | |
| Termination Style | SMD/SMT | |
| Type | Multilayer Capacitor | |
| Voltage Rating DC | 25 VDC | |
| Width | 0.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.02 | $300.00 |
Need more?