Reference Only
KGM05AV51C224ZH
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .22uF Y5V 0402 + 80-20%.
Datasheet
KGM05AV51C224ZH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Packaging | Reel | |
| Capacitance | 0.22 uF | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Class | Class 2 | |
| Dielectric | Y5V | |
| Length | 1 mm (0.039 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Series | KGM | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | - 20 %, + 80 % | |
| Type | General Purpose Dielectric Ceramic Capacitor | |
| Voltage Rating DC | 16 VDC | |
| Width | 0.5 mm (0.02 in) | |
| Part # Aliases | 0402YG224ZAT2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.118 | $1,180.00 |
Need more?