Reference Only

KGL15ZS70G105MT

Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGL15ZS70G105MT SEE ATTACHED DOCUMENT

Manufacturer:

Mfr Part:
KGL15ZS70G105MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC4 VDC
DielectricX7S
Tolerance20 %
Case Code - in0306 (Reversed)
Case Code - mm0816 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.81 mm (0.032 in)
Width1.6 mm (0.063 in)
ProductReverse Geometry Type MLCCs
SeriesKGL LICC
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLow Inductance Capacitor
Part # Aliases03064Z105MAT2A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?