Reference Only

KGL15ZR51C104KT

Multilayer Ceramic Capacitors MLCC - SMD/SMT LICC MB CMAP - FN.

Manufacturer:

Mfr Part:
KGL15ZR51C104KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC16 VDC
DielectricX5R
Tolerance10 %
Case Code - in0306 (Reversed)
Case Code - mm0816 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length0.81 mm (0.032 in)
Width1.6 mm (0.063 in)
ProductReverse Geometry Type MLCCs
SeriesKGL LICC
PackagingReel
ClassClass 2
Package / Case0306 (0816 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLow Inductance Capacitor
Part # Aliases0306YD104KAT2A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$280.00
$0.049$490.00
$0.047$1,175.00
Need more?