Reference Only

KGH55CR73E103KV1A

Safety Capacitors 10nF 2500kV 10% 2220 X7R X2 Flexiterm.

Manufacturer:

Mfr Part:
KGH55CR73E103KV1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySafety Capacitors
Capacitance0.01 uF
Safety RatingX2
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length5.7 mm
Width5 mm
ProductSafety Certified MLCCs
DielectricX7R
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2220 (5720 metric)
Height2.8 mm
SeriesKGH
PackagingReel
Product TypeSafety Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.45$2,225.00
$4.29$4,290.00
Need more?