Reference Only

KGH42HR73E152KY1A

Safety Capacitors 1500pF 2500kV 10% 18 08 X7R X2 Flexiterm.

Manufacturer:

Mfr Part:
KGH42HR73E152KY1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySafety Capacitors
Capacitance1500 pF
Safety RatingX2
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length4.5 mm
Width2 mm
ProductSafety Certified MLCCs
DielectricX7R
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1808 (4520 metric)
Height2.2 mm
SeriesKGH
PackagingReel
Product TypeSafety Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.96$960.00
$0.90$1,800.00
$0.87$4,350.00
$0.86$8,600.00
Need more?