Reference Only

KC7050K24.5760C10E00

Standard Clock Oscillators 24.5760MHZ Clock OSC IL CMOS.

Manufacturer:

Mfr Part:
KC7050K24.5760C10E00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case7 mm x 5 mm
Frequency24.576 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.6 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Length7 mm (0.276 in)
Width5 mm (0.197 in)
Height1.2 mm (0.047 in)
SeriesKC7050K
PackagingReel
SubcategoryOscillators
Part # AliasesKC7050A24.5760C10E00 KC7050A24.5760C20E00 KC7050A24.5760C30E00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$760.00
Need more?