Reference Only

KC3225F156.250H36K00

New Product
Standard Clock Oscillators 156.25MHz 3225 HCSL 3.3V.

Manufacturer:

Mfr Part:
KC3225F156.250H36K00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Package / Case1210 (3225 metric)
Frequency156.25 MHz
Frequency Stability50 PPM / C
Supply Voltage - Min3.135 V
Supply Voltage - Max3.465 V
Output FormatHCSL
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.2 mm (0.047 in)
SeriesKC3225F
PackagingReel
Current Rating46 mA
Duty Cycle - Max50 %
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$2,740.00
$1.30$5,200.00
Need more?