Reference Only

KC2016K50.0000C10E00

Standard Clock Oscillators 50.0000MHZ Clock OSC IL CMOS.

Manufacturer:

Mfr Part:
KC2016K50.0000C10E00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2 mm x 1.6 mm
Frequency50 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.6 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Length2 mm (0.079 in)
Width1.6 mm (0.063 in)
Height0.8 mm (0.031 in)
SeriesKC2016K
PackagingReel
SubcategoryOscillators
Part # AliasesKC2016B50.0000C10E00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$1,520.00
$0.72$2,880.00
Need more?