Reference Only

HP2816A1000SNTR

Signal Conditioning 1000MHz 15W 50ohm 28 16.

Manufacturer:

Mfr Part:
HP2816A1000SNTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductHigh Pass Filters
Frequency1 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case7 mm x 4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHP
PackagingReel
Insertion Loss- 1.5 dB
MountingBoard Mount
SubcategoryFilters
TypeHigh Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.12$41,120.00
Need more?