Reference Only
HL022R0BTTR
Obsolete
RF Inductors - SMD 2.0nH
Datasheet
HL022R0BTTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | RF Inductors - SMD | |
| Type | Multilayer Organic (MLO) | |
| Package / Case | 0402 (1005 metric) | |
| Shielding | Unshielded | |
| Inductance | 2 nH | |
| Tolerance | 0.1 nH | |
| Maximum DC Current | 335 mA | |
| Maximum DC Resistance | 168 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 26 | |
| Self Resonant Frequency | 10.85 GHz | |
| Termination | Standard | |
| Length | 1 mm | |
| Width | 0.58 mm | |
| Height | 0.35 mm | |
| Series | HL | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 450 MHz | |
| Tradename | MLO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?