Reference Only

HF0BA1390A700

Signal Conditioning 1390MHz Size 3116.

Manufacturer:

Mfr Part:
HF0BA1390A700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductHigh Pass Filters
Frequency1.39 GHz
Bandwidth1.13 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case3116 (7840 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesHF
PackagingWaffle
Insertion Loss0.75 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeHigh Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 56 / Multiples: 28)
Quantity Unit PriceExt. Price
$36.71$2,055.76
$32.15$3,600.80
Need more?