Reference Only

HF0AA2420A700

Signal Conditioning 2420MHz Size 2616

Manufacturer:

Mfr Part:
HF0AA2420A700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductHigh Pass Filters
Frequency2.42 GHz to 7 GHz
Bandwidth4.58 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2616 (6640 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesHF
PackagingWaffle
Insertion Loss0.73 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeHigh Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?