Reference Only

GL6R0KA7B200

Obsolete
RF Inductors - SMD 6 uH Broadband Inductor

Manufacturer:

Mfr Part:
GL6R0KA7B200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeMolded
Package / Case4.62 mm x 1.85 mm
Inductance6 uH
Tolerance10 %
Maximum DC Current200 mA
Maximum DC Resistance2.9 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Length4.62 mm
Height1.85 mm
SeriesGL
PackagingBulk
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?