Reference Only

GH16510R5BN6N

Specialty Ceramic Capacitors 50V 0.5pF Tol 0.1pF SLC Without Borders.

Manufacturer:

Mfr Part:
GH16510R5BN6N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance500 fF
Termination StyleSMD/SMT
Length0.381 mm (0.015 in)
Width0.381 mm (0.015 in)
ProductSingle Layer Capacitors - SLC
DielectricX7R
Tolerance0.1 pF
SeriesGH
PackagingWaffle
ClassClass 2
Height0.114 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMicrowave SLC Capacitor
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.16$1,664.00
$3.84$7,680.00
Need more?